text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT040W65G3-4AG

PTD SIC MOSFET

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics SCT040W65G3-4AG - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 30A
Input Capacitance: 860pF
Power Dissipation: 240W
Operating Temp Range: -55°C to +200°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$3,546.00
USD
Quantity
Unit Price
30
$6.06
90
$6.01
150
$5.99
300
$5.96
600+
$5.91