text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT4026DRHRC15

N-Channel 750 V 56 A 176 W 26 mOhm Through Hole SiC Power Mosfet - TO-247-4

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
ROHM SCT4026DRHRC15 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 750V
Drain Current: 56A
Input Capacitance: 2320pF
Power Dissipation: 176W
Package Style:  TO-247-4L
Mounting Method: Through Hole
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$24.40
USD
Quantity
Unit Price
2
$12.20
10
$12.06
30
$11.97
125
$11.85
300+
$11.67
Product Variant Information section