text.skipToContent text.skipToNavigation

Référence fabricant

NL8060BC26-35

10.4" SVGA (800 x 600) 400 nits LVDS Landscape LED Backlight No Touch LCD

Modèle ECAD:
Nom du fabricant: Tianma America
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Tianma America NL8060BC26-35 - Caractéristiques techniques
Attributes Table
Diagonal Size: 10.4in
Resolution: 800 x 600
Backlight: LED
Viewing Angle: 80°
Operating Temp Range: -30°C to +80°C
Interface Type: LVDS
Rated Power: 3.6W
Fonctionnalités et applications

The NL8060BC26-35 is a high luminance TFT Color LCD (Liquid Crystal Display) Module with resolution of 800 x 600 pixels and 10.4 inch diagonal.

It is composed of amporphous silicon thin film transistor liquid crystal display (a-Si TFT LCD) panel structure with LSIs for driving that TFT (Thin Film Transistor) array and a backlight.

Features:

  • Long life LED backlight type
  • High contrast
  • Wide viewing angle
  • Wide temperature range
  • LVDS interface
  • Reversible-scan direction
  • Selectable 8-bit or 6bit digital signals for data of RGB
  • Replaceable lamp for backlight

Applications:

  • For Industrial use

View the NL8060 series of LCD Displays

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
10
Multiples de :
10
Total 
3 000,00 $
USD
Quantité
Prix unitaire
1
$315.00
2
$310.41
3
$307.76
4
$305.89
5+
$300.00
Product Variant Information section