text.skipToContent text.skipToNavigation

Manufacturer Part #

NL17SZ17DFT2G-Q

Single Non-Inverting Buffer with Schmitt Trigger

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
onsemi NL17SZ17DFT2G-Q - Technical Attributes
Attributes Table
Input Voltage: 1.65V to 5.5V
Operating Temp Range: -55°C to +125°C
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
Germany:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$117.90
USD
Quantity
Unit Price
3,000
$0.0393
6,000
$0.0386
12,000
$0.038
15,000
$0.0378
45,000+
$0.0366
Product Variant Information section