text.skipToContent text.skipToNavigation

Manufacturer Part #

L1C2-MNT1000000000

LUXEON C ES MINT

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Lumileds L1C2-MNT1000000000 - Technical Attributes
Attributes Table
Application: Flood & Area Lighting/Spotlight
Family: LUXEON C Color
Color: Mint
Flux: 460lm
Test Current: 1000mA
Forward (Drive) Current: 2450mA
Forward Voltage: 2.95V
Viewing Angle: 125°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,300.00
USD
Quantity
Unit Price
1,000+
$1.30
Product Variant Information section