Manufacturer Part #
LMZ8-SW30
LUXEON MZ High Power LED Emitter Warm White 80 CRI 3000K 730 lm Min 700 mA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds LMZ8-SW30 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds LMZ8-SW30 - Technical Attributes
Attributes Table
| Application: | Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight |
| Family: | LUXEON MZ |
| Type of White: | Warm |
| Color: | White |
| CRI: | 80 |
| CCT: | 3000K |
| Flux: | 781lm |
| Test Current: | 700mA |
| Forward (Drive) Current: | 1200mA |
| Forward Voltage: | 11.2V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500+
$4.79
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount