Manufacturer Part #
L128-5080CA3500001
2835 5000K 60 Lumens 80 CRI 240 mA 3 V Surface Mount Mid Power LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Lumileds L128-5080CA3500001 - Technical Attributes
Attributes Table
| Application: | Bulb/Downlight/Indoor |
| Family: | 2835 |
| Type of White: | Cool |
| Color: | White |
| CRI: | 80 |
| CCT: | 5000K |
| Flux: | 60lm |
| Test Current: | 120mA |
| Forward (Drive) Current: | 240mA |
| Forward Voltage: | 3V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
56,000
USA:
56,000
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.0255
8,000
$0.0251
12,000
$0.0249
16,000
$0.0247
20,000+
$0.0241
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount