Manufacturer Part #
L130-5780003000X21
Lumileds 3030 2D Square LES 80CRI 5700K Full Distribution
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2410 | ||||||||||
Product Specification Section
Lumileds L130-5780003000X21 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L130-5780003000X21 - Technical Attributes
Attributes Table
| Application: | Downlight/Flood & Area Lighting/High Bay/Low Bay/Troffer |
| Family: | 3030 |
| Type of White: | Cool |
| Color: | White |
| CRI: | 80 |
| CCT: | 5700K |
| Flux: | 125lm |
| Test Current: | 120mA |
| Forward (Drive) Current: | 240mA |
| Forward Voltage: | 6V |
| Viewing Angle: | 116° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
5,000
$0.039
10,000
$0.0383
15,000+
$0.0376
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount