Manufacturer Part #
L135-U450003500000
3535L Color 155 mW 200 mA 3.05 V Royal Blue Surface Mount Mid Power LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2201 | ||||||||||
Product Specification Section
Lumileds L135-U450003500000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L135-U450003500000 - Technical Attributes
Attributes Table
| Application: | Architectural/Emergency Vehicle Lighting/Entertainment |
| Family: | 3535L Color |
| Color: | Blue |
| Radiometric Power: | 155W |
| Test Current: | 100mA |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 3.05V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
5,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount