Manufacturer Part #
MXA8-PW40-0000
3535L 4000K 46 Lumens 80 CRI 200 mA 3 V Surface Mount Mid Power LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Lumileds MXA8-PW40-0000 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Philips Lumileds Announces Upgrade in Flux, Slight Change in LES, and Change in Color Binning for 3535L Increase in minimum and typical flux, change in LES, change in color binning Reason for change(s): Product performance improvements, including flux and color binning have been requested Last date, if applicable, of manufacture of the unchanged product: June 30, 2015Last order date, if necessary, of unchanged product : June 1st, 2015
Part Status:
Lumileds MXA8-PW40-0000 - Technical Attributes
| Application: | Bollard/Commercial Refrigeration/Downlight/High Bay/Indoor Wall Pack/Low Bay/Portable/Posterbox/Retrofit Bulb/Troffer |
| Family: | 3535L |
| Type of White: | Neutral |
| Color: | White |
| CRI: | 80 |
| CCT: | 4000K |
| Radiation Pattern: | Lambertian |
| Flux: | 46lm |
| Test Current: | 100mA |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 3V |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount