Manufacturer Part #
BXRC-30E1000-C-73
VERO 10 GEN 7 Series 3000K 80 CRI min 1890 lm 35 V 3 SDCM Warm White LED Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXRC-30E1000-C-73 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXRC-30E1000-C-73 - Technical Attributes
Attributes Table
| Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
| Family: | Vero Series |
| Form: | Star |
| Color: | White |
| Type of White: | Warm |
| CRI: | 80 |
| CCT: | 3000K |
| Typical Flux: | 1890lm |
| Efficacy-Typ: | 150lm/W |
| Forward (Drive) Current: | 360mA |
| Forward Voltage: | 35V |
| Power Consumption: | 12.6W |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
200+
$4.20
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray