text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-50E4001-C-83

V18C (Gen 8), 5000K 80CRI, 190lm/W, 6700lm, 24mm x 24mm, 19.2mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2143
Product Specification Section
Bridgelux BXRE-50E4001-C-83 - Technical Attributes
Attributes Table
Application: Accent/Commercial/Downlight/General Lighting/Residential/Security & Surveillance/Spotlight/Track Light
Family: V-Series Array
Form: Square
Color: White
Type of White: Cool
CRI: 80
CCT: 5000K
Typical Flux: 6664lm
Efficacy-Typ: 187lm/W
Viewing Angle: 120°
Forward (Drive) Current: 3A
Test Current: 1.05A
Forward Voltage: 33.9V
Power Consumption: 35.6W
Board Dimension: 24 x 24 mm
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$24.18
USD
Quantity
Unit Price
3
$8.06
10
$7.97
20
$7.92
40
$7.86
75+
$7.76
Product Variant Information section