Manufacturer Part #
BXRV-DR-1830G-2000-A-13
Bridgelux® Vesta® DW13A 2400K 90 CRI 2312 lm 33.5 V DW13A Dim-to-Warm LED Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXRV-DR-1830G-2000-A-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXRV-DR-1830G-2000-A-13 - Technical Attributes
Attributes Table
| Family: | Vesta Series |
| Form: | Rectangular |
| Color: | White |
| Type of White: | Warm |
| CRI: | 90 |
| CCT: | 2400K |
| Typical Flux: | 2312lm |
| Efficacy-Typ: | 115lm/W |
| Viewing Angle: | 110° |
| Test Current: | 600mA |
| Forward Voltage: | 33.5V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5
$4.51
20
$4.41
30
$4.37
75
$4.31
125+
$4.22
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Surface Mount