text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRV-DR-1830G-2000-A-13

Bridgelux® Vesta® DW13A 2400K 90 CRI 2312 lm 33.5 V DW13A Dim-to-Warm LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Bridgelux BXRV-DR-1830G-2000-A-13 - Technical Attributes
Attributes Table
Family: Vesta Series
Form: Rectangular
Color: White
Type of White: Warm
CRI: 90
CCT: 2400K
Typical Flux: 2312lm
Efficacy-Typ: 115lm/W
Viewing Angle: 110°
Test Current: 600mA
Forward Voltage: 33.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$131.40
USD
Quantity
Unit Price
30
$4.38
60
$4.33
90
$4.30
120
$4.28
150+
$4.22
Product Variant Information section