Manufacturer Part #
L150-5770502400000
LUXEON 5050 High Power LED Emitter Cool White 5700K CCT 70 CRI 24.5 V 650 lm Typ
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Lumileds L150-5770502400000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L150-5770502400000 - Technical Attributes
Attributes Table
| Application: | Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight |
| Family: | 5050 |
| Form: | Square |
| Color: | White |
| Type of White: | Cool |
| CRI: | 70 |
| CCT: | 5700K |
| Typical Flux: | 610lm |
| Efficacy-Typ: | 157lm/W |
| Viewing Angle: | 116° |
| Forward (Drive) Current: | 240mA |
| Test Current: | 160mA |
| Forward Voltage: | 24.5V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
154,000
Singapore:
154,000
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000
$0.375
2,000
$0.37
4,000
$0.365
5,000+
$0.36
Product Variant Information section
Available Packaging
- Reel Qty: 20,000+ / Unit Price: $0.375 / Stock: 0 Qty: 1,000+$0.375 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.375 / Stock: 80,000 Qty: 1,000+$0.375 Stock: 80,000
- Reel Qty: 1,000+ / Unit Price: $0.375 / Stock: 0 Qty: 1,000+$0.375 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.375 / Stock: 154,000 Qty: 1,000+$0.375 Stock: 154,000
- Reel Qty: 1,000+ / Unit Price: $0.375 / Stock: 20,000 Qty: 1,000+$0.375 Stock: 20,000
- Reel Qty: 20,000+ / Unit Price: $0.375 / Stock: 0 Qty: 1,000+$0.375 Stock: 0
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount