text.skipToContent text.skipToNavigation

Manufacturer Part #

CA11253_STRADA-C2

LEDiL ''STRADA-C2'' Series 19.6 x 15.6 x 5.9 mm 119° Wide Beam Single Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CA11253_STRADA-C2 - Technical Attributes
Attributes Table
Beam Type: Wide
Beam Angle: 119°
Lens Shape: Rectangular
Diameter: 19.6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
240
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$417.60
USD
Quantity
Unit Price
1
$1.80
25
$1.78
50
$1.76
150
$1.74
300+
$1.70
Product Variant Information section