text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14046BDWG

MC14046B Series 3 to 18 Vdc Phase Locked Loop - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2113
Product Specification Section
onsemi MC14046BDWG - Technical Attributes
Attributes Table
Logic Circuit: Phase Lock Loop
Family: MC1400
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 3
No of Outputs: Quad
High Level Output Current: -3.5mA
Low Level Output Current: 8.8mA
No of Pins: 16
Quiescent Current: 20µA
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC14046B phase locked loop contains two phase comparators, a voltage−controlled oscillator (VCO), source follower, and zener diode. The comparators have two common signal inputs, PCAin and PCBin. Input PCAin can be used directly coupled to large voltage signals, or indirectly coupled (with a series capacitor) to small voltage signals. The self−bias circuit adjusts small voltage signals in the linear region of the amplifier. Phase comparator 1 (an exclusive OR gate) provides a digital error signal PC1out, and maintains 90° phase shift at the center frequency between PCAin and PCBin signals (both at 50% duty cycle). Phase comparator 2 (with leading edge sensing logic) provides digital error signals, PC2out and LD, and maintains a 0° phase shift between PCAin and PCBin signals (duty cycle is immaterial). The linear VCO produces an output signal VCOout whose frequency is determined by the voltage of input VCOin and the capacitor and resistors connected to pins C1A, C1B, R1, and R2. The source−follower output SFout with an external resistor is used where the VCOin signal is needed but no loading can be tolerated. The inhibit input Inh, when high, disables the VCO and source follower to minimize standby power consumption. The zener diode can be used to assist in power supply regulation.

Applications include FM and FSK modulation and demodulation, frequency synthesis and multiplication, frequency discrimination, tone decoding, data synchronization and conditioning, voltage−to−frequency conversion and motor speed control.

Features:

  • Buffered Outputs Compatible with Low−Power TTL
  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 to 18 V
  • Pin−for−Pin Replacement for CD4046B
  • Phase Comparator 1 is an Exclusive OR Gate and is Duty Cycle Limited
  • Phase Comparator 2 Switches on Rising Edges and is not Duty Cycle Limited
  • Pb−Free Packages are Available*
Pricing Section
Global Stock:
1,592
USA:
1,592
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
41
Multiple Of:
47
Total
$13.12
USD
Quantity
Unit Price
94
$0.32
235
$0.315
1,175
$0.305
2,350
$0.30
7,050+
$0.29
Product Variant Information section