Manufacturer Part #
74AHCT123ABQ,115
74AHCT Series Dual Monostable 5ns 8mA 5V CMOS Logic IC - DHVQFN-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74AHCT123ABQ,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AHCT123ABQ,115 - Technical Attributes
Attributes Table
| Logic Circuit: | Multivibrator |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 2 |
| Output Characteristics: | Complementary |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Power Dissipation: | 0.5W |
| Propagation Delay: | 7.1ns |
| Operating Temperature: | -40°C to +125°C |
| No of Inputs: | 4 |
| No of Outputs: | Dual |
| High Level Output Current: | -8mA |
| Low Level Output Current: | 8mA |
| No of Pins: | 16 |
| Quiescent Current: | 560µA |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount