text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HCT244ADTR2G

74HC Series Octal 3-St Non-Inverting Buffer/Line Driver/Line Receiver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
onsemi MC74HCT244ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 450mW
Propagation Delay: 20ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -6mA
Low Level Output Current: 6mA
No of Pins: 20
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The MC74HCT244A is identical in pinout to the LS244. This device may be used as a level converter for interfacing TTL or NMOS outputs to High-Speed CMOS inputs. The HCT244A is an octal noninverting buffer line driver line receiver designed to be used with 3-state memory address drivers, clock drivers, and other bus-oriented systems. The device has non-inverted outputs and two active-low output enables. The HCT244A is the noninverting version of the HCT240. See also HCT241.

Features:

  • Output Drive Capability: 15 LSTTL Loads
  • TTL NMOS-Compatible Input Levels
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 4.5 to 5.5 V
  • Low Input Current: 1 µA
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 112 FETs or 28 Equivalent Gates
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,200.00
USD
Quantity
Unit Price
2,500
$0.245
5,000
$0.24
10,000+
$0.235
Product Variant Information section