text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC16244APAG

3.3V CMOS 16-BIT TRNCVR

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 74LVC16244APAG - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Supply Current: 24mA
Operating Temperature: -40°C to +85°C
No of Pins: 48
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
624
Multiple Of:
39
Total
$374.40
USD
Quantity
Unit Price
624
$0.60
1,248
$0.595
1,872
$0.59
3,120
$0.58
6,240+
$0.57
Product Variant Information section