text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC1G126DFT1G-Q

SINGLE NON-INVERTING BUFFER, 3-S

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
onsemi MC74VHC1G126DFT1G-Q - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/VHC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 332mW
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
High Level Output Current: 8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 40µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
156,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$78.00
USD
Quantity
Unit Price
3,000
$0.026
9,000
$0.0254
30,000
$0.0248
60,000
$0.0244
120,000+
$0.0237
Product Variant Information section