text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC1G135DBVT1G

74VHC Series SC-74A Single Channel Open Drain IC Gate NAND Schmitt Trigger

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
onsemi MC74VHC1G135DBVT1G - Technical Attributes
Attributes Table
Logic Circuit: NAND Schmidt Trigger
Family: A/VHC/T/U
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 2V to 5.5V
Supply Current: 1µA to 40µA
Power Dissipation: 390mW
Propagation Delay: 4.9ns
Operating Temperature: -55°C to +125°C
Capacitance: 5pF to 10pF
No of Inputs: 2
No of Outputs: Single
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 40µA
Moisture Sensitivity Level: 1
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.00
USD
Quantity
Unit Price
3,000
$0.029
9,000
$0.0283
15,000
$0.028
60,000
$0.0272
90,000+
$0.0266
Product Variant Information section