Manufacturer Part #
74ABT126PW,118
74ABT Series 4.5 to 5.5 V Surface Mount 3-State Quad Buffer - TSSOP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Std. Mfr. Pkg Package Style:TSSOP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74ABT126PW,118 - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| Family: | ABT |
| No of Functions / Channels: | 4 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
CALL Weeks
Quantity
Unit Price
5,000
$0.204
7,500
$0.203
10,000
$0.202
12,500+
$0.1978
Product Variant Information section
Available Packaging
Package Qty:
2500 per Std. Mfr. Pkg
Package Style:
TSSOP-14
Mounting Method:
Surface Mount