Manufacturer Part #
74AVC8T245BQ-Q100J
8-bit dual supply translating transceiver with configurable voltage translation
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Std. Mfr. Pkg Package Style:DHVQFN-24 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74AVC8T245BQ-Q100J - Technical Attributes
Attributes Table
| Package Style: | DHVQFN-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
CALL Weeks
Quantity
Unit Price
3,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
3000 per Std. Mfr. Pkg
Package Style:
DHVQFN-24
Mounting Method:
Surface Mount