Manufacturer Part #
MC74LVX4051MNTWG
ANALOG MULTIPLEXER/DEMULT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:QFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
onsemi MC74LVX4051MNTWG - Product Specification
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
onsemi MC74LVX4051MNTWG - Technical Attributes
Attributes Table
| Type: | Mux/Demux |
| Configuration: | 1 x 8:1 |
| No of Channels: | 8 |
| Supply Voltage: | 2.5V to 6V |
| Supply Current: | 4µA |
| ON Resistance: | 26Ω |
| Propagation Delay: | 23ns |
| Operating Temp Range: | -55°C to +125°C |
| Power Dissipation: | 1062mW |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.168
6,000
$0.166
9,000
$0.165
12,000
$0.164
15,000+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount