Manufacturer Part #
74AUP2G00DC,125
74AUP Series 1.1 - 3.6 V Low-Power Dual 2-Input NAND Gate - VSSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:VSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74AUP2G00DC,125 - Technical Attributes
Attributes Table
| Logic Circuit: | NAND Gate |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 0.8V to 3.6V |
| Package Style: | VSSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74AUP2G00DC provides dual 2-input NAND function, schmitt-trigger action at all inputs makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 0.8 V to 3.6 V.
This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing a damaging backflow current through the device when it is powered down.
Features:
- supply voltage range from 0.8 V to 3.6 V
- High noise immunity
- Complies with JEDEC standards:
- JESD8-12 (0.8 V to 1.3 V)
- JESD8-11 (0.9 V to 1.65 V)
- JESD8-7 (1.2 V to 1.95 V)
- JESD8-5 (1.8 V to 2.7 V)
- JESD8-B (2.7 V to 3.6 V)
- ESD protection:
- HBM JESD22-A114F Class 3 A exceeds 5000 V
- MM JESD22-A115-A exceeds 200 V
- CDM JESD22-C101E exceeds 1 000 V
- Low static power consumption; ICC = 0.9 μA (maximum)
- Latch-up performance exceeds 100 mA per JESD78 Class II
- Inputs accept voltages up to 3.6 V
- Low noise overshoot and undershoot < 10 % of VCC
- IOFF circuitry provides partial power-down mode operation
- Multiple package options
- Specified from –40 ? to +85 ? and –40 ? to +125 ?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.144
6,000
$0.143
9,000
$0.141
12,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
VSSOP-8
Mounting Method:
Surface Mount