text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC132ADR2G

MC74HC132A Series 2 to 6 V Quad 2 Input NAND Gate w/Schmitt Trigger - SOIC-14

Product Specification Section
onsemi MC74HC132ADR2G - Technical Attributes
Attributes Table
Logic Circuit: NAND Schmidt Trigger
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74HC132ADR2G is a High-Performance CMOS Quad 2-Input NAND Gate with Schmitt-Trigger Inputs.

The device inputs are compatible with standard CMOS outputs; with pull−up resistors, they are compatible with LSTTL outputs.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7A Requirements
  • Chip Complexity: 24 FETs or 18 Equivalent Gates
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100
  • Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Pricing Section
Global Stock:
62,500
Germany:
62,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$447.50
USD
Quantity
Unit Price
2,500
$0.179
5,000
$0.177
7,500
$0.176
10,000+
$0.174