text.skipToContent text.skipToNavigation

Manufacturer Part #

5V41065NLGI8

Clock Synthesizer / Jitter Cleaner PCIE GEN1/2 Clock SYNTHESIZER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 5V41065NLGI8 - Technical Attributes
Attributes Table
Interface Type: LVDS
Clock Input Frequency - Max: 25MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3.135V to 3.465V
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,225.00
USD
Quantity
Unit Price
2,500+
$1.69
Product Variant Information section