text.skipToContent text.skipToNavigation

Manufacturer Part #

6V49205BPAGI8

QorIQ Clock Synthesizer

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 6V49205BPAGI8 - Technical Attributes
Attributes Table
Type: Programmable Clock
Interface Type: Serial
Input Capacitance: 3pF
Clock Input Frequency - Max: 27MHz
Supply Voltage-Nom: 3.135V to 3.465V
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,120.00
USD
Quantity
Unit Price
2,000+
$2.56
Product Variant Information section