text.skipToContent text.skipToNavigation

Manufacturer Part #

83026BMI-01LF

2 LVCMOS OUT BUFFER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 83026BMI-01LF - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 4pF
Clock Output Frequency - Max: 350MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: HCSL
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
194
Multiple Of:
97
Total
$964.18
USD
Quantity
Unit Price
1
$5.25
10
$5.14
40
$5.05
125
$4.97
400+
$4.82
Product Variant Information section