text.skipToContent text.skipToNavigation

Manufacturer Part #

853S011BGILF

Clock Fanout Buffer 4-OUT 8-Pin TSSOP Tube

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 853S011BGILF - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Output Frequency - Max: 2.5GHz
Supply Voltage-Nom: 2.375V to 3.8V
Input Type: CML/PECL/LVPECL
Output Type: ECL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$265.92
USD
Quantity
Unit Price
96
$2.77
192
$2.74
384
$2.72
480
$2.71
1,440+
$2.66
Product Variant Information section