text.skipToContent text.skipToNavigation

Manufacturer Part #

PL133-27GC-R

2-OUTPUT DC TO MHZ CMOS BUFFER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PL133-27GC-R - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Input Frequency - Max: 150MHz
Clock Output Frequency - Max: 150MHz
Supply Voltage-Nom: 1.62V to 3.63V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,365.00
USD
Quantity
Unit Price
3,000+
$0.455
Product Variant Information section