text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP195FAG

MC100EP195 Series 1.2 GHz 3.6 V SMT ECL Programmable Delay Chip - LQFP-32

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP195FAG - Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 3.6V
Frequency-Max: 1.2GHz
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,750
Factory Lead Time:
23 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,302.50
USD
Quantity
Unit Price
2
$13.79
10
$13.61
25
$13.51
75
$13.39
150+
$13.21
Product Variant Information section