Manufacturer Part #
74AVC1T45GS-Q100H
Low-power buffer/line driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Std. Mfr. Pkg Package Style:XSON-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74AVC1T45GS-Q100H - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Data Rate: | 500Mbps |
| Supply Voltage: | 0.8V to 3.6V |
| Quiescent Current: | 24µA |
| Propagation Delay: | 2.7ns |
| Operating Temp Range: | -40°C to +125°C |
| Power Dissipation: | 0.25W |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | XSON-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
CALL Weeks
Quantity
Unit Price
5,000+
$0.1679
Product Variant Information section
Available Packaging
Package Qty:
5000 per Std. Mfr. Pkg
Package Style:
XSON-6
Mounting Method:
Surface Mount