text.skipToContent text.skipToNavigation

Manufacturer Part #

FXMAR2102L8X

FXMAR2102 Series 50 MHz Dual Supply 2 Bit Voltage Translator/Isolator-MicroPak-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FXMAR2102L8X - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: Voltage
Output Type: Open Drain
Operating Frequency-Max: 50MHz
Supply Voltage: 1.65V to 5.5V
Package Style:  MICROPAK-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$890.00
USD
Quantity
Unit Price
5,000
$0.178
10,000
$0.176
15,000
$0.175
20,000+
$0.173
Product Variant Information section