text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C128M32MD2A-18BIN

AS4C128M32MD2A Series 4 GB (128M x 32) 533 MHz Low Power DDR2 SDRAM - FBGA-134

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C128M32MD2A-18BIN - Technical Attributes
Attributes Table
Memory Type: DRAM
Memory Density: 4Gb
Supply Voltage-Nom: 1.14V to 1.95V
Number of Words: 15
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
168
Multiple Of:
168
Total
$2,651.04
USD
Quantity
Unit Price
168+
$15.78
Product Variant Information section