text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA256UID-I/ST

256K I2C EE, EUI-48, EUI-64, Unique ID, Upper Eighth Pe

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24AA256UID-I/ST - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 900ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$108.00
USD
Quantity
Unit Price
100
$1.08
200
$1.07
300
$1.06
500+
$1.04
Product Variant Information section