text.skipToContent text.skipToNavigation

Manufacturer Part #

FM25V02A-G

FRAM (Ferroelectric RAM) Memory IC 256Kb (32K x 8) SPI 40 MHz 8-SOIC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FM25V02A-G - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 256kb
Interface Type: SPI
Memory Organization: 32K x 8
Supply Voltage-Nom: 2V to 3.6V
Temperature Range: -40°C to +85°C
Supply Current: 2.5mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,887
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1940
Multiple Of:
97
Total
$6,246.80
USD
Quantity
Unit Price
97
$3.28
194+
$3.22
Product Variant Information section