Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
24AA01HT-I/OT
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
3000 par Std. Mfr. Pkg
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
**Update to FPCN113837**Revision History: June 20, 2025: Issued initial notification. August 08, 2025: Issued final notification. Attached the Qualification Report. Provided the estimated first ship date to be on August 31, 2025.Description of Change: Qualification of CuPdAu as a new wire material for selected 24AA01x, 24AA02x, 24AA04x, 24AA08x, 24AA16x, 24FC01, 24FC02, 24FC04x, 24FC08, 24FC16x, 24LC01Bx, 24LC02Bx, 24LC04Bx, 24LC08Bx, 24LC16Bx, AT24C01D, AT24C02D, AT24C04D, AT24C08D, AT24C16D and AT24C32E device families available in 5L SOT-23 package.Reason for Change: To improved manufacturability by qualifying CuPdAu as a new wire material.
Description of Change:Qualification of CuPdAu as a new wire material for selected 24AA01x, 24AA02x, 24AA04x, 24AA08x, 24AA16x, 24FC01, 24FC02, 24FC04x, 24FC08, 24FC16x, 24LC01Bx, 24LC02Bx, 24LC04Bx, 24LC08Bx, 24LC16Bx, AT24C01D, AT24C02D, AT24C04D, AT24C08D, AT24C16D and AT24C32E device families available in 5L SOT-23 package.Pre and Post Summary Changes: See attachedImpacts to Datasheet: NoneChange Impact: NoneReason for Change:To improved manufacturability by qualifying CuPdAu as a new wire material.Change Implementation Status: In ProgressEstimated Qualification Completion Date: July 2025Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Timetable Summary: See attached
***FPCN108989 UPDATE***Description of Change: Qualification of 8008MD as a new die attach material and CuPdAu as a new wire material for selected various products available in 5L SOT-23 package assembled at MTAI.Revision History: November 18, 2024: Issued initial notification.January 27, 2025: Issued final notification. Attached the Qualification Report. Provided Estimated firstship date to be on February 28, 2025.Reason for Change: To improve manufacturability by qualifying 8008MD as a new die attach materialand CuPdAu as a new wire material
Description of Change: Qualification of 8008MD as a new die attach material and CuPdAu as a new wire material for selected various products available in 5L SOT-23 package assembled at MTAI.Reason for Change: To improve manufacturability by qualifying 8008MD as a new die attach material and CuPdAu as a new wire material
PCN Status:Final NotificationDescription of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material and 8008MD as a new die attach material for selected 24LCxxx, 24AAxxx and 24FCxxx device families available in 5L SOT-23 package assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material and 8008MD as a new die attach material.Change Implementation Status:In ProgressEstimated First Ship Date:August 20, 2024 (date code: 2434)
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected 24LCxxx, 24AAxxx and 24FCxxx device families available in 5L SOT-23 package assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.
Statut du produit:
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.