Manufacturer Part #
71V424S15PHG8
4Mb (512Kb x 8) 3.3V 15ns 44-pin TSOP II
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:TSOP-44 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 71V424S15PHG8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 71V424S15PHG8 - Technical Attributes
Attributes Table
| Memory Density: | 4Mb |
| Memory Organization: | 512 K x 8 |
| Supply Voltage-Nom: | 3V to 3.6V |
| Access Time-Max: | 15ns |
| Temperature Grade: | Commercial |
| Operating Temperature: | 0°C to 70°C |
| Storage Temperature Range: | -55°C to +125°C |
| Interface Type: | Parallel |
| Package Style: | TSOP-44 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,500+
$5.64
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
TSOP-44
Mounting Method:
Surface Mount