text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C4008-55ZINTR

AS6C4008 Series 5.5 V 4 Mb (512 K x 8 bit ) 55 ns Low Power CMOS SRAM -TSOP11-32

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Alliance Memory AS6C4008-55ZINTR - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 2.7V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Industrial
Package Style:  TSOP II-32
Mounting Method: Surface Mount
Features & Applications
The AS6C4008-55ZINTR is a 4,194,304-bit low power CMOS static random access memory organized as 524,288 words by 8 bits. Available in a TSOP II-32 package.

The AS6C4008 is well designed for very low power system applications and particularly well suited for battery back-up non-volatile memory application.

Features:

  • Access time : 55 ns
  • Low power consumption:
    • Operatingcurrent : 30 mA(TYP.)
    • Standby current : 4 μA (TYP.)
  • Single 2.7V~ 5.5Vpower supply
  • All outputs TTL compatible
  • Fully static operation
  • Tri-state output
  • Data retention voltage :1.5V(MIN.)?
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,600.00
USD
Quantity
Unit Price
1,000+
$3.60
Product Variant Information section