Manufacturer Part #
AS7C3256A-20TIN
AS7C3256A Series 256-kbit (32 K x 8) 3.3 V 20 ns CMOS Static RAM - TSOP-44
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:234 per Tray Package Style:TSOP I-28 | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Alliance Memory AS7C3256A-20TIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS7C3256A-20TIN - Technical Attributes
Attributes Table
| Memory Density: | 256kb |
| Memory Organization: | 32 K x 8 |
| Supply Voltage-Nom: | 5V |
| Access Time-Max: | 20ns |
| Temperature Grade: | Industrial |
| Package Style: | TSOP I-28 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
234+
$2.94
Product Variant Information section
Available Packaging
Package Qty:
234 per Tray
Package Style:
TSOP I-28