text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C34096A-12JCN

AS7C34096A Series 4 Mbit (512 K x 8) 3.3 V 12 ns CMOS Static RAM - SOJ-36

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
Alliance Memory AS7C34096A-12JCN - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 3.3V
Access Time-Max: 12ns
Temperature Grade: Commercial
Package Style:  SOJ-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2
Multiple Of:
1900
Total
$8.76
USD
Quantity
Unit Price
19+
$4.38
Product Variant Information section