text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29GL128FLT2I-90GTR

MX29GL128F Series 3.6 V 128 Mb (16 M x 8) 90 ns, TR

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29GL128FLT2I-90GTR - Technical Attributes
Attributes Table
Memory Density: 128Mb
Memory Organization: 16 M x 8 / 8 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,600.00
USD
Quantity
Unit Price
1,000+
$5.60
Product Variant Information section