text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29GL512GHT2I-10G

IC FLASH 512MBIT

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29GL512GHT2I-10G - Technical Attributes
Attributes Table
Memory Density: 512Mb
Memory Organization: 64 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 100ns
Temperature Grade: Industrial
Speed: 100ns
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
960
Multiple Of:
96
Total
$7,411.20
USD
Quantity
Unit Price
96
$7.86
192
$7.82
288
$7.80
480
$7.78
960+
$7.72
Product Variant Information section