text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL01GT11FAIV10

FLASH - NOR Memory IC 1Gb (128M x 8) Parallel 110ns 64-FBGA (13x11)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S29GL01GT11FAIV10 - Technical Attributes
Attributes Table
Memory Density: 1Gb
Memory Organization: 128M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Temperature Grade: Industrial
Number of Words: 128M
Word Length: 8b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1800
Multiple Of:
180
Total
$17,460.00
USD
Quantity
Unit Price
180+
$9.70
Product Variant Information section