text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L12835FM2I-10GTR

MX25L Series 128 Mb (128 M x 1/64 M x 2/32 M x 4) 104 MHz Serial Flash - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L12835FM2I-10GTR - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 104MHz
InterfaceType / Connectivity: SPI
Memory Density: 128Mb
Memory Organization: 128 M x 1 / 64 M x 2 / 32 M x 4
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$6,900.00
USD
Quantity
Unit Price
2,000+
$3.45
Product Variant Information section