text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L6433FZ2I-08G

Serial NOR flash 64MB 3V 133MHZ 8WSON

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L6433FZ2I-08G - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: SPI/Serial
Memory Density: 64Mb
Supply Voltage-Nom: 2.65V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Rise Time / Fall Time: 2.4ns
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
960
Multiple Of:
480
Total
$926.40
USD
Quantity
Unit Price
1
$1.10
30
$1.07
75
$1.04
200
$1.02
400+
$0.965
Product Variant Information section