text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25U8033EZNI-12G

MX25U8033 8 Mb Serial 1.8 V 80 Mhz (-40 to 85C) Flash Memory - WSON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25U8033EZNI-12G - Technical Attributes
Attributes Table
Clock Frequency-Max: 80MHz
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 1.8V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1140
Multiple Of:
570
Total
$1,276.80
USD
Quantity
Unit Price
570+
$1.12
Product Variant Information section