Manufacturer Part #
SST26WF080B-104I/MF
8MB 1.8V SQI FLASH MEMORY
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:98 per Tube Package Style:WDFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip SST26WF080B-104I/MF - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of NSEB and UTL3 as additional assembly sites for selected SST26WF016B, SST26WF016BA, SST26WF080B, SST26WF080BA, SST26WF040B, SST26WF040BA and SST26WF064C device families available in 8L TDFN-S (6x5x0.8mm) package.Reason for Change:To improve on-time delivery performance by qualifying UTL3 and NSEB as an additional assembly sites.Change Implementation Status:In Progress
PCN Status:Initial NotificationDescription of Change:Qualification of NSEB and UTL3 as additional assembly sites for selected SST26WF016B, SST26WF016BA, SST26WF080B, SST26WF080BA, SST26WF040B, SST26WF040BA and SST26WF064C device families available in 8L TDFN-S (6x5x0.8mm) package.Reason for Change:To improve on-time delivery performance by qualifying UTL3 and NSEB as an additional assembly sites.
Revision History:October 19, 2023: Issued initial notification.January 30, 2024: Issued cancellation notice.PCN Status:Cancellation NotificationMicrochip Parts Affected:This change would have affected products available in 8L TDFN-S (6x5x0.8mm) package.NOTE: For your convenience Microchip includes identical files in two formats (.pdf and .xls).Description of Change:This qualification was originally performed to qualify NSEB and UTL3 as an additional assembly site for selected SST26WF016Bxx, SST26WF040Bxx, SST26WF064C and SST26WF080Bxx device families available in 8L TDFN-S (6x5x0.8mm) package.Impacts to Data Sheet:Not applicable Change Impact:Not applicableReason for ChangeMicrochip has decided not to qualify NSEB and UTL3 as an additional assembly site for selected SST26WF016Bxx, SST26WF040Bxx, SST26WF064C and SST26WF080Bxx device families available in 8L TDFN-S (6x5x0.8mm) package.
Description of Change: Qualification of NSEB and UTL3 as an additional assembly sites for selected SST26WF016Bx, SST26WF040Bx, SST26WF064C and SST26WF080Bx device families available in 8L TDFN-S (6x5x0.8mm) package.Reason for Change: To improve on-time delivery performance by qualifying NSEB and UTL3 as additional assembly sites.
Part Status:
Microchip SST26WF080B-104I/MF - Technical Attributes
| Clock Frequency-Max: | 104MHz |
| Memory Density: | 8Mb |
| Supply Voltage-Nom: | 1.65V to 1.95V |
| Temperature Grade: | Industrial |
| Package Style: | WDFN-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
98 per Tube
Package Style:
WDFN-8
Mounting Method:
Surface Mount